20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-2002F

DigiKey Part Number
A9AAT-2002F-ND
Manufacturer
Manufacturer Product Number
A9AAT-2002F
Description
FLEX CABLE - AFE20T/AF20/AFE20T
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,60000 Kč131,60 Kč
10111,76500 Kč1 117,65 Kč
25104,75320 Kč2 618,83 Kč
5099,74760 Kč4 987,38 Kč
10094,98430 Kč9 498,43 Kč
25089,03880 Kč22 259,70 Kč
50084,79054 Kč42 395,27 Kč
1 00080,74728 Kč80 747,28 Kč
2 50075,69838 Kč189 245,95 Kč
Manufacturers Standard Package
Unit Price without VAT:131,60000 Kč
Unit Price with VAT:159,23600 Kč
Alternate Length
FLEX CABLE - AFE20T/AF20/AFE20T
In-Stock: 266
Unit Price: 136,60000 Kč
FLEX CABLE - AFE20T/AF20/AFE20T
In-Stock: 270
Unit Price: 141,61000 Kč
FLEX CABLE - AFE20T/AF20/AFE20T
In-Stock: 444
Unit Price: 146,61000 Kč
FLEX CABLE - AFE20T/AF20/AFE20T
In-Stock: 92
Unit Price: 151,62000 Kč
FLEX CABLE - AFE20T/AF20/AFE20T
In-Stock: 0
Unit Price: 161,63000 Kč
Assembly Component