
A9BAG-0804F | |
|---|---|
DigiKey Part Number | A9BAG-0804F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0804F |
Description | FLEX CABLE - AFF08G/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,48000 Kč | 138,48 Kč |
| 10 | 117,60400 Kč | 1 176,04 Kč |
| 25 | 110,22560 Kč | 2 755,64 Kč |
| 50 | 104,96160 Kč | 5 248,08 Kč |
| 100 | 99,95210 Kč | 9 995,21 Kč |
| 250 | 93,69460 Kč | 23 423,65 Kč |
| 500 | 89,22526 Kč | 44 612,63 Kč |
| 1 000 | 84,97010 Kč | 84 970,10 Kč |
| 2 500 | 79,65716 Kč | 199 142,90 Kč |
| Unit Price without VAT: | 138,48000 Kč |
|---|---|
| Unit Price with VAT: | 167,56080 Kč |







