
A9BAG-0806F | |
|---|---|
DigiKey Part Number | A9BAG-0806F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0806F |
Description | FLEX CABLE - AFF08G/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,49000 Kč | 143,49 Kč |
| 10 | 121,85900 Kč | 1 218,59 Kč |
| 25 | 114,22960 Kč | 2 855,74 Kč |
| 50 | 108,77400 Kč | 5 438,70 Kč |
| 100 | 103,58090 Kč | 10 358,09 Kč |
| 250 | 97,09652 Kč | 24 274,13 Kč |
| 500 | 92,46536 Kč | 46 232,68 Kč |
| 1 000 | 88,05567 Kč | 88 055,67 Kč |
| 2 500 | 82,54974 Kč | 206 374,35 Kč |
| Unit Price without VAT: | 143,49000 Kč |
|---|---|
| Unit Price with VAT: | 173,62290 Kč |






