Contact Crimp Pin Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88997-2

DigiKey Part Number
A105499TR-ND - Tape & Reel (TR)
A105499CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
88997-2
Description
CONTACT FLAT FLEX PIN TIN-LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
88997-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin-Lead
Contact Finish Thickness
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 073
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,72200 Kč17,22 Kč
251,60440 Kč40,11 Kč
501,52860 Kč76,43 Kč
1001,45730 Kč145,73 Kč
2501,36488 Kč341,22 Kč
5001,29978 Kč649,89 Kč
1 0001,23762 Kč1 237,62 Kč
2 5001,15993 Kč2 899,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,04247 Kč15 637,05 Kč
30 0000,99270 Kč29 781,00 Kč
45 0000,96470 Kč43 411,50 Kč
75 0000,93056 Kč69 792,00 Kč
105 0000,90874 Kč95 417,70 Kč
150 0000,88617 Kč132 925,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč