
1-88117-0 | |
|---|---|
DigiKey Part Number | A116220TR-ND - Tape & Reel (TR) A116220CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-88117-0 |
Description | CONTACT FLAT FLEX PIN GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-88117-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 23,74400 Kč | 237,44 Kč |
| 25 | 22,25400 Kč | 556,35 Kč |
| 50 | 21,18900 Kč | 1 059,45 Kč |
| 100 | 20,17640 Kč | 2 017,64 Kč |
| 250 | 18,91300 Kč | 4 728,25 Kč |
| 500 | 18,00954 Kč | 9 004,77 Kč |
| 1 000 | 17,14965 Kč | 17 149,65 Kč |
| 2 500 | 16,07622 Kč | 40 190,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | 13,55620 Kč | 610 029,00 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |















