


1-87631-3 | |
|---|---|
DigiKey Part Number | A25865-ND |
Manufacturer | |
Manufacturer Product Number | 1-87631-3 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87631-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,30300 Kč | 493,03 Kč |
| 25 | 46,22080 Kč | 1 155,52 Kč |
| 50 | 44,00760 Kč | 2 200,38 Kč |
| 100 | 41,90570 Kč | 4 190,57 Kč |
| 250 | 39,28136 Kč | 9 820,34 Kč |
| 500 | 37,40626 Kč | 18 703,13 Kč |
| 1 000 | 35,62122 Kč | 35 621,22 Kč |
| 2 500 | 33,39287 Kč | 83 482,18 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |






























