Connector Header Through Hole 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 18 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146257-0-09

DigiKey Part Number
A34977-09-ND
Manufacturer
Manufacturer Product Number
9-146257-0-09
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1079,14100 Kč791,41 Kč
10067,26500 Kč6 726,50 Kč
50060,04420 Kč30 022,10 Kč
1 00057,18007 Kč57 180,07 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 4539
Unit Price: 324,21000 Kč
CONN HEADER VERT 2POS
In-Stock: 43
Unit Price: 17,22000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 27,51000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 37,38000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 957
Unit Price: 47,04000 Kč