Socket Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-87309-3

DigiKey Part Number
A3007-ND
Manufacturer
Manufacturer Product Number
1-87309-3
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-87309-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 855
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,08900 Kč60,89 Kč
255,71160 Kč142,79 Kč
505,43420 Kč271,71 Kč
1005,17600 Kč517,60 Kč
2504,85136 Kč1 212,84 Kč
5004,61914 Kč2 309,57 Kč
1 0004,39824 Kč4 398,24 Kč
3 0004,06997 Kč12 209,91 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč