Isolated Module DC DC Converter 1 Output 15V 130mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 130mA 10.8V - 13.2V Input
TRACO Power TBA 1E, TBA 1HI, and TBA 2 Series | Digi-Key Daily
E-gnition Hamburg team

TBA 2-1213

DigiKey Part Number
1951-3437-ND
Manufacturer
Manufacturer Product Number
TBA 2-1213
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 130mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TBA 2-1213 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
130mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
579,16200 Kč395,81 Kč
1079,05700 Kč790,57 Kč
3077,40567 Kč2 322,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč