
NBB4-12GK50-E1-M | |
|---|---|
DigiKey Part Number | 2046-NBB4-12GK50-E1-M-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-12GK50-E1-M |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 60V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 274,22000 Kč | 3 274,22 Kč |
| Unit Price without VAT: | 3 274,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 961,80620 Kč |











