
Category | B Value Tolerance ±1% |
Manufacturer Molex | B0/50 3892K |
Series | Operating Temperature -40°C ~ 135°C |
Packaging Bag | Length - Lead Wire 3.66" (93.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 2.252k | Package / Case Bead |
Resistance Tolerance ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,73000 Kč | 45,73 Kč |
| 5 | 40,63200 Kč | 203,16 Kč |
| 10 | 38,74100 Kč | 387,41 Kč |
| 25 | 36,51120 Kč | 912,78 Kč |
| 50 | 34,98440 Kč | 1 749,22 Kč |
| 100 | 33,58780 Kč | 3 358,78 Kč |
| 500 | 30,77534 Kč | 15 387,67 Kč |
| 1 000 | 29,72876 Kč | 29 728,76 Kč |
| 5 000 | 27,62066 Kč | 138 103,30 Kč |
| Unit Price without VAT: | 45,73000 Kč |
|---|---|
| Unit Price with VAT: | 55,33330 Kč |










