
87309-8 | |
|---|---|
DigiKey Part Number | A100841TR-ND - Tape & Reel (TR) A100841CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87309-8 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87309-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,77800 Kč | 69,45 Kč |
| 50 | 2,64440 Kč | 132,22 Kč |
| 100 | 2,51730 Kč | 251,73 Kč |
| 250 | 2,35916 Kč | 589,79 Kč |
| 500 | 2,24656 Kč | 1 123,28 Kč |
| 1 000 | 2,13894 Kč | 2 138,94 Kč |
| 2 500 | 2,00488 Kč | 5 012,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 1,78952 Kč | 22 369,00 Kč |
| 25 000 | 1,70411 Kč | 42 602,75 Kč |
| 37 500 | 1,65607 Kč | 62 102,62 Kč |
| 62 500 | 1,61484 Kč | 100 927,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |












