




2014442112 | |
|---|---|
DigiKey Part Number | WM26715-ND |
Manufacturer | |
Manufacturer Product Number | 2014442112 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442112 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014441112 | Molex | 3 510 | WM26701-ND | 18,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,72300 Kč | 157,23 Kč |
| 25 | 14,73320 Kč | 368,33 Kč |
| 50 | 14,03000 Kč | 701,50 Kč |
| 100 | 13,35720 Kč | 1 335,72 Kč |
| 250 | 12,52044 Kč | 3 130,11 Kč |
| 500 | 11,92250 Kč | 5 961,25 Kč |
| 1 000 | 11,35328 Kč | 11 353,28 Kč |
| 2 500 | 10,64248 Kč | 26 606,20 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |











