




1053082212 | |
|---|---|
DigiKey Part Number | WM15030-ND |
Manufacturer | |
Manufacturer Product Number | 1053082212 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053082212 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Non-Gendered | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 14,04360 Kč | 351,09 Kč |
| 50 | 13,37160 Kč | 668,58 Kč |
| 100 | 12,73320 Kč | 1 273,32 Kč |
| 250 | 11,93528 Kč | 2 983,82 Kč |
| 500 | 11,36496 Kč | 5 682,48 Kč |
| 1 000 | 10,82216 Kč | 10 822,16 Kč |
| 2 500 | 10,14464 Kč | 25 361,60 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |















