20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
104422-2
104422-2
Taking Commercial Drone Reliability to New Heights

104422-2

DigiKey Part Number
104422-2-ND
Manufacturer
Manufacturer Product Number
104422-2
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1061,60800 Kč616,08 Kč
2557,73600 Kč1 443,40 Kč
5054,98120 Kč2 749,06 Kč
10052,35430 Kč5 235,43 Kč
25049,07568 Kč12 268,92 Kč
50046,73314 Kč23 366,57 Kč
1 00044,50379 Kč44 503,79 Kč
2 50041,71975 Kč104 299,38 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč