Similar



1-87133-0 | |
|---|---|
DigiKey Part Number | 1-87133-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-87133-0 |
Description | CONN RCPT HSG 8POS 2.54MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,31184 Kč | 22 311,84 Kč |
| Unit Price without VAT: | 22,31184 Kč |
|---|---|
| Unit Price with VAT: | 26,99733 Kč |













