Pin Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 20-24 AWG Crimp Stamped
1-794612-0

1-794608-0

DigiKey Part Number
A30307TR-ND - Tape & Reel (TR)
A30307CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-794608-0
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-794608-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218 117
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,29360 Kč32,34 Kč
501,23040 Kč61,52 Kč
1001,17380 Kč117,38 Kč
2501,09944 Kč274,86 Kč
5001,04696 Kč523,48 Kč
1 0000,99678 Kč996,78 Kč
2 5000,93424 Kč2 335,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,86398 Kč8 639,80 Kč
20 0000,82272 Kč16 454,40 Kč
30 0000,79951 Kč23 985,30 Kč
50 0000,77121 Kč38 560,50 Kč
70 0000,75311 Kč52 717,70 Kč
100 0000,73440 Kč73 440,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč