



1-746610-5 | |
|---|---|
DigiKey Part Number | ADM20S-ND |
Manufacturer | |
Manufacturer Product Number | 1-746610-5 |
Description | CONN DIP HDR IDC 20POS VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-746610-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded; 26-30 AWG Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 54,67900 Kč | 546,79 Kč |
| 25 | 51,24360 Kč | 1 281,09 Kč |
| 50 | 48,79520 Kč | 2 439,76 Kč |
| 100 | 46,46440 Kč | 4 646,44 Kč |
| 250 | 43,55404 Kč | 10 888,51 Kč |
| 500 | 41,47524 Kč | 20 737,62 Kč |
| 1 000 | 39,49640 Kč | 39 496,40 Kč |
| 2 500 | 37,02552 Kč | 92 563,80 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |







