


A2MXS-2018G | |
|---|---|
DigiKey Part Number | A2MXS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2018G |
Description | ADM20S/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 122,27100 Kč | 1 222,71 Kč |
| 25 | 113,46480 Kč | 2 836,62 Kč |
| 50 | 107,23680 Kč | 5 361,84 Kč |
| 100 | 101,35730 Kč | 10 135,73 Kč |
| 250 | 94,09624 Kč | 23 524,06 Kč |
| 500 | 88,96810 Kč | 44 484,05 Kč |
| 1 000 | 84,13374 Kč | 84 133,74 Kč |
| 2 500 | 80,22210 Kč | 200 555,25 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |




