


A2MXS-2006G | |
|---|---|
DigiKey Part Number | A2MXS-2006G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2006G |
Description | ADM20S/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 109,37900 Kč | 1 093,79 Kč |
| 25 | 101,48760 Kč | 2 537,19 Kč |
| 50 | 95,91880 Kč | 4 795,94 Kč |
| 100 | 90,65680 Kč | 9 065,68 Kč |
| 250 | 84,16000 Kč | 21 040,00 Kč |
| 500 | 79,57024 Kč | 39 785,12 Kč |
| 1 000 | 75,24381 Kč | 75 243,81 Kč |
| 2 500 | 71,00238 Kč | 177 505,95 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |




