


A2MXS-2036G | |
|---|---|
DigiKey Part Number | A2MXS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2036G |
Description | ADM20S/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 10 | 141,40100 Kč | 1 414,01 Kč |
| 25 | 131,21240 Kč | 3 280,31 Kč |
| 50 | 124,01000 Kč | 6 200,50 Kč |
| 100 | 117,21500 Kč | 11 721,50 Kč |
| 250 | 108,82256 Kč | 27 205,64 Kč |
| 500 | 102,89566 Kč | 51 447,83 Kč |
| 1 000 | 97,30893 Kč | 97 308,93 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |




