


A8MMS-2006G | |
|---|---|
DigiKey Part Number | A8MMS-2006G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2006G |
Description | ADM20S/AE20G/ADM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 164,70800 Kč | 1 647,08 Kč |
| 25 | 152,84040 Kč | 3 821,01 Kč |
| 50 | 144,45360 Kč | 7 222,68 Kč |
| 100 | 136,54370 Kč | 13 654,37 Kč |
| 250 | 126,77584 Kč | 31 693,96 Kč |
| 500 | 119,87590 Kč | 59 937,95 Kč |
| 1 000 | 113,37408 Kč | 113 374,08 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |




