


A6MMS-2036G | |
|---|---|
DigiKey Part Number | A6MMS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-2036G |
Description | IDC CABLE - ADM20S/AE20G/ADM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 10 | 195,63800 Kč | 1 956,38 Kč |
| 25 | 181,55720 Kč | 4 538,93 Kč |
| 50 | 171,59980 Kč | 8 579,99 Kč |
| 100 | 162,20960 Kč | 16 220,96 Kč |
| 250 | 150,61444 Kč | 37 653,61 Kč |
| 500 | 142,42440 Kč | 71 212,20 Kč |
| 1 000 | 134,70742 Kč | 134 707,42 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |




