


A6MMS-2036M | |
|---|---|
DigiKey Part Number | A6MMS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-2036M |
Description | IDC CABLE - ADM20S/AE20M/ADM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 221,38200 Kč | 2 213,82 Kč |
| 25 | 205,45280 Kč | 5 136,32 Kč |
| 50 | 194,19380 Kč | 9 709,69 Kč |
| 100 | 183,56870 Kč | 18 356,87 Kč |
| 250 | 170,45420 Kč | 42 613,55 Kč |
| 500 | 161,19282 Kč | 80 596,41 Kč |
| 1 000 | 153,64342 Kč | 153 643,42 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |




