


A6MMS-2018M | |
|---|---|
DigiKey Part Number | A6MMS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-2018M |
Description | IDC CABLE - ADM20S/AE20M/ADM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 190,15800 Kč | 1 901,58 Kč |
| 25 | 176,47560 Kč | 4 411,89 Kč |
| 50 | 166,79560 Kč | 8 339,78 Kč |
| 100 | 157,66770 Kč | 15 766,77 Kč |
| 250 | 146,39552 Kč | 36 598,88 Kč |
| 500 | 138,43436 Kč | 69 217,18 Kč |
| 1 000 | 130,93156 Kč | 130 931,56 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |




