Socket Contact Tin-Lead Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66105-6

DigiKey Part Number
A112617-ND
Manufacturer
Manufacturer Product Number
1-66105-6
Description
CONN SOCKET 20-24AWG TIN CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin-Lead Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66105-6 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 759
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,95000 Kč32,95 Kč
1027,96700 Kč279,67 Kč
2526,21960 Kč655,49 Kč
5024,96820 Kč1 248,41 Kč
10023,77320 Kč2 377,32 Kč
30021,99837 Kč6 599,51 Kč
50021,21880 Kč10 609,40 Kč
1 00020,20606 Kč20 206,06 Kč
2 50018,94146 Kč47 353,65 Kč
Manufacturers Standard Package
Unit Price without VAT:32,95000 Kč
Unit Price with VAT:39,86950 Kč