
1-66103-7 | |
|---|---|
DigiKey Part Number | 1-66103-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-66103-7 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66103-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,68300 Kč | 286,83 Kč |
| 25 | 26,87760 Kč | 671,94 Kč |
| 50 | 25,58820 Kč | 1 279,41 Kč |
| 100 | 24,36610 Kč | 2 436,61 Kč |
| 300 | 22,54767 Kč | 6 764,30 Kč |
| 500 | 21,74888 Kč | 10 874,44 Kč |
| 1 000 | 20,71075 Kč | 20 710,75 Kč |
| 2 500 | 19,41458 Kč | 48 536,45 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |
























