Connector Cap (Cover), Strain Relief For MTA-100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-643075-2

DigiKey Part Number
A19240-ND
Manufacturer
Manufacturer Product Number
1-643075-2
Description
CONN STRAIN RELIEF COVER 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Strain Relief For MTA-100 Series
Datasheet
 Datasheet
EDA/CAD Models
1-643075-2 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
12
Series
For Use With/Related Products
MTA-100 Series
Packaging
Bulk
Features
Closed End
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,32000 Kč22,32 Kč
1018,95800 Kč189,58 Kč
2517,76880 Kč444,22 Kč
5016,91380 Kč845,69 Kč
10016,10670 Kč1 610,67 Kč
25015,09688 Kč3 774,22 Kč
50014,37612 Kč7 188,06 Kč
1 00013,68955 Kč13 689,55 Kč
2 50012,83256 Kč32 081,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,32000 Kč
Unit Price with VAT:27,00720 Kč