
1-640441-2 | |
|---|---|
DigiKey Part Number | A19025-ND |
Manufacturer | |
Manufacturer Product Number | 1-640441-2 |
Description | CONN RCPT 12P IDC 24AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin-Lead |
Number of Positions 12 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-640441-2 | TE Connectivity AMP Connectors | 11 383 | A30941-ND | 20,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 14,32360 Kč | 358,09 Kč |
| 50 | 13,63940 Kč | 681,97 Kč |
| 100 | 12,98880 Kč | 1 298,88 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |















