



4-640440-2 | |
|---|---|
DigiKey Part Number | A31054-ND |
Manufacturer | |
Manufacturer Product Number | 4-640440-2 |
Description | CONN RCPT 12POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640440-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 19,60400 Kč | 196,04 Kč |
| 25 | 18,37800 Kč | 459,45 Kč |
| 50 | 17,49780 Kč | 874,89 Kč |
| 100 | 16,66150 Kč | 1 666,15 Kč |
| 250 | 15,61744 Kč | 3 904,36 Kč |
| 500 | 14,87122 Kč | 7 435,61 Kč |
| 1 000 | 14,16130 Kč | 14 161,30 Kč |
| 2 500 | 13,27478 Kč | 33 186,95 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |






















