
4-643814-2 | |
|---|---|
DigiKey Part Number | A30964-ND |
Manufacturer | |
Manufacturer Product Number | 4-643814-2 |
Description | CONN RCPT 12POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643814-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,25000 Kč | 192,50 Kč |
| 25 | 18,04400 Kč | 451,10 Kč |
| 50 | 17,18080 Kč | 859,04 Kč |
| 100 | 16,35910 Kč | 1 635,91 Kč |
| 250 | 15,33380 Kč | 3 833,45 Kč |
| 500 | 14,60136 Kč | 7 300,68 Kč |
| 1 000 | 13,90394 Kč | 13 903,94 Kč |
| 2 500 | 13,03360 Kč | 32 584,00 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |















