120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5177986-5

DigiKey Part Number
A99206TR-ND - Tape & Reel (TR)
A99206CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-5177986-5
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5177986-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
6mm, 10mm, 14mm, 18mm
Height Above Board
0.230" (5.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 076
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1233,08000 Kč233,08 Kč
10198,05300 Kč1 980,53 Kč
25185,63920 Kč4 640,98 Kč
50176,77800 Kč8 838,90 Kč
100168,94150 Kč16 894,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
550152,26107 Kč83 743,59 Kč
1 100145,00303 Kč159 503,33 Kč
Manufacturers Standard Package
Unit Price without VAT:233,08000 Kč
Unit Price with VAT:282,02680 Kč