
1-480318-9 | |
|---|---|
DigiKey Part Number | A112239-ND |
Manufacturer | |
Manufacturer Product Number | 1-480318-9 |
Description | CONN PLUG HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480318-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,33880 Kč | 283,47 Kč |
| 50 | 10,79300 Kč | 539,65 Kč |
| 100 | 10,27850 Kč | 1 027,85 Kč |
| 250 | 9,63388 Kč | 2 408,47 Kč |
| 500 | 9,17360 Kč | 4 586,80 Kč |
| 1 000 | 8,73538 Kč | 8 735,38 Kč |
| 2 500 | 8,18846 Kč | 20 471,15 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |
























