
794120-1 | |
|---|---|
DigiKey Part Number | A25753-ND |
Manufacturer | |
Manufacturer Product Number | 794120-1 |
Description | CONN HEADER R/A 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794120-1 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Insulation Height 0.345" (8.76mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Board Lock |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 58,56200 Kč | 585,62 Kč |
| 100 | 49,76750 Kč | 4 976,75 Kč |
| 500 | 44,42346 Kč | 22 211,73 Kč |
| 1 000 | 42,30392 Kč | 42 303,92 Kč |
| 5 000 | 37,76714 Kč | 188 835,70 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |













