
1-480318-4 | |
|---|---|
DigiKey Part Number | A122735-ND |
Manufacturer | |
Manufacturer Product Number | 1-480318-4 |
Description | CONN PLUG HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Yellow 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480318-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-480683-0 | TE Connectivity AMP Connectors | 6 853 | A112246-ND | 12,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,82280 Kč | 145,57 Kč |
| 50 | 5,54340 Kč | 277,17 Kč |
| 100 | 5,27850 Kč | 527,85 Kč |
| 250 | 4,94776 Kč | 1 236,94 Kč |
| 500 | 4,71126 Kč | 2 355,63 Kč |
| 1 000 | 4,48623 Kč | 4 486,23 Kč |
| 2 500 | 4,20514 Kč | 10 512,85 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |














