Connector Header Through Hole 2 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.200" (5.08mm)
1586530-2
1586530-2

1586530-2

DigiKey Part Number
A32186-ND
Manufacturer
Manufacturer Product Number
1586530-2
Description
CONN HEADER VERT 2POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1586530-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.150" (3.81mm)
Packaging
Bulk
Insulation Height
0.375" (9.53mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
General Purpose
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 542
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,68000 Kč55,68 Kč
1047,25900 Kč472,59 Kč
10040,15730 Kč4 015,73 Kč
50035,84518 Kč17 922,59 Kč
1 00034,13503 Kč34 135,03 Kč
5 00030,47368 Kč152 368,40 Kč
Manufacturers Standard Package
Unit Price without VAT:55,68000 Kč
Unit Price with VAT:67,37280 Kč