
1-320627-0 | |
|---|---|
DigiKey Part Number | A09035TR-ND - Tape & Reel (TR) A09035CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-320627-0 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-320627-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 1.046" (26.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 25 | 18,89000 Kč | 472,25 Kč |
| 50 | 17,98260 Kč | 899,13 Kč |
| 100 | 17,12390 Kč | 1 712,39 Kč |
| 250 | 16,05088 Kč | 4 012,72 Kč |
| 500 | 15,28402 Kč | 7 642,01 Kč |
| 1 000 | 14,55434 Kč | 14 554,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,05262 Kč | 35 131,55 Kč |
| 5 000 | 13,38228 Kč | 66 911,40 Kč |
| 7 500 | 13,00513 Kč | 97 538,47 Kč |
| 12 500 | 12,54525 Kč | 156 815,62 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |













