Ring Terminal Connector 8 Stud Circular 18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-320551-4

DigiKey Part Number
A27345-ND
Manufacturer
Manufacturer Product Number
1-320551-4
Description
CONN RING CIRC 18AWG #8 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-320551-4 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Insulation Restriction
Part Status
Active
Color
Red, White Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.056" ~ 0.110" (1.42mm ~ 2.79mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.906" (23.01mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-320551-8TE Connectivity AMP Connectors5 980A134933CT-ND33,37000 KčParametric Equivalent
In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1017,85200 Kč178,52 Kč
2516,72600 Kč418,15 Kč
5015,92940 Kč796,47 Kč
10015,16820 Kč1 516,82 Kč
25014,21676 Kč3 554,19 Kč
50013,53730 Kč6 768,65 Kč
1 00012,89099 Kč12 890,99 Kč
3 00011,92949 Kč35 788,47 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč