
926884-3 | |
|---|---|
DigiKey Part Number | A122185TR-ND - Tape & Reel (TR) A122185CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926884-3 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926884-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,87240 Kč | 71,81 Kč |
| 50 | 2,73820 Kč | 136,91 Kč |
| 100 | 2,60590 Kč | 260,59 Kč |
| 250 | 2,44248 Kč | 610,62 Kč |
| 500 | 2,32574 Kč | 1 162,87 Kč |
| 1 000 | 2,21466 Kč | 2 214,66 Kč |
| 2 500 | 2,07586 Kč | 5 189,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,99044 Kč | 11 942,64 Kč |
| 12 000 | 1,89540 Kč | 22 744,80 Kč |
| 18 000 | 1,84194 Kč | 33 154,92 Kč |
| 30 000 | 1,77675 Kč | 53 302,50 Kč |
| 42 000 | 1,73509 Kč | 72 873,78 Kč |
| 60 000 | 1,69199 Kč | 101 519,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


