Similar
Similar
Similar
Similar



1-280530-1 | |
|---|---|
DigiKey Part Number | 1-280530-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-280530-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-280530-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 2,23679 Kč | 89 471,60 Kč |
| Unit Price without VAT: | 2,23679 Kč |
|---|---|
| Unit Price with VAT: | 2,70652 Kč |









