




280365 | |
|---|---|
DigiKey Part Number | A121748-ND |
Manufacturer | |
Manufacturer Product Number | 280365 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280365 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 50 | 19,58280 Kč | 979,14 Kč |
| 100 | 18,64620 Kč | 1 864,62 Kč |
| 250 | 17,47704 Kč | 4 369,26 Kč |
| 500 | 16,64218 Kč | 8 321,09 Kč |
| 1 000 | 15,84740 Kč | 15 847,40 Kč |
| 3 000 | 14,66570 Kč | 43 997,10 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











