


280530-1 | |
|---|---|
DigiKey Part Number | A101280TR-ND - Tape & Reel (TR) A101280CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280530-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 280530-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 50 | 5,50560 Kč | 275,28 Kč |
| 100 | 5,24110 Kč | 524,11 Kč |
| 250 | 4,91268 Kč | 1 228,17 Kč |
| 500 | 4,67794 Kč | 2 338,97 Kč |
| 1 000 | 4,45452 Kč | 4 454,52 Kč |
| 2 500 | 4,17541 Kč | 10 438,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,67777 Kč | 73 555,40 Kč |
| 40 000 | 3,50237 Kč | 140 094,80 Kč |
| 60 000 | 3,40369 Kč | 204 221,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







