




280366 | |
|---|---|
DigiKey Part Number | A121749-ND |
Manufacturer | |
Manufacturer Product Number | 280366 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280366 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 15,26960 Kč | 381,74 Kč |
| 50 | 14,53900 Kč | 726,95 Kč |
| 100 | 13,84610 Kč | 1 384,61 Kč |
| 250 | 12,97676 Kč | 3 244,19 Kč |
| 500 | 12,35732 Kč | 6 178,66 Kč |
| 1 000 | 11,76707 Kč | 11 767,07 Kč |
| 3 000 | 10,88935 Kč | 32 668,05 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |








