


280362 | |
|---|---|
DigiKey Part Number | A121746-ND |
Manufacturer | |
Manufacturer Product Number | 280362 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280362 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,69160 Kč | 292,29 Kč |
| 50 | 11,12900 Kč | 556,45 Kč |
| 100 | 10,59770 Kč | 1 059,77 Kč |
| 250 | 9,93372 Kč | 2 483,43 Kč |
| 500 | 9,45918 Kč | 4 729,59 Kč |
| 1 000 | 9,00730 Kč | 9 007,30 Kč |
| 3 000 | 8,33537 Kč | 25 006,11 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |







