


280374-2 | |
|---|---|
DigiKey Part Number | A106675-ND |
Manufacturer | |
Manufacturer Product Number | 280374-2 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280374-2 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Overall Contact Length 0.563" (14.30mm) |
Series | Insulation Height 0.496" (12.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 40V |
Termination Solder | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Fastening Type Detent Lock | Base Product Number |
Contact Length - Mating 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,14100 Kč | 471,41 Kč |
| 100 | 40,06420 Kč | 4 006,42 Kč |
| 500 | 35,76212 Kč | 17 881,06 Kč |
| 1 000 | 34,05540 Kč | 34 055,40 Kč |
| 5 000 | 30,40267 Kč | 152 013,35 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |











