0901190120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901190120

DigiKey Part Number
WM3628TR-ND - Tape & Reel (TR)
WM3628CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0901190120
Description
CONN SOCKET 26-28AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0901190120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
102,12600 Kč21,26 Kč
251,98720 Kč49,68 Kč
501,89020 Kč94,51 Kč
1001,79980 Kč179,98 Kč
2501,68568 Kč421,42 Kč
5001,60528 Kč802,64 Kč
1 0001,52844 Kč1 528,44 Kč
2 5001,43266 Kč3 581,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,23327 Kč24 665,40 Kč
40 0001,17441 Kč46 976,40 Kč
60 0001,14130 Kč68 478,00 Kč
100 0001,10092 Kč110 092,00 Kč
140 0001,07511 Kč150 515,40 Kč
200 0001,04842 Kč209 684,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč