

1-2308348-2 | |
|---|---|
DigiKey Part Number | A125381-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308348-2 |
Description | CRIMP FLANGE 2 LARGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Crimp Flange For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308348-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Crimp Flange | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,67000 Kč | 267,67 Kč |
| 10 | 227,50500 Kč | 2 275,05 Kč |
| 25 | 213,25760 Kč | 5 331,44 Kč |
| 50 | 203,07160 Kč | 10 153,58 Kč |
| 100 | 193,38360 Kč | 19 338,36 Kč |
| 250 | 181,28348 Kč | 45 320,87 Kč |
| 500 | 172,64070 Kč | 86 320,35 Kč |
| 1 000 | 170,02488 Kč | 170 024,88 Kč |
| Unit Price without VAT: | 267,67000 Kč |
|---|---|
| Unit Price with VAT: | 323,88070 Kč |










