
4-2232516-1 | |
|---|---|
DigiKey Part Number | A137032-ND |
Manufacturer | |
Manufacturer Product Number | 4-2232516-1 |
Description | CONN SCSI RCPT 36POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4-2232516-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,55000 Kč | 259,55 Kč |
| 10 | 220,56200 Kč | 2 205,62 Kč |
| 25 | 206,73640 Kč | 5 168,41 Kč |
| 50 | 196,86800 Kč | 9 843,40 Kč |
| 100 | 187,47550 Kč | 18 747,55 Kč |
| 300 | 173,50040 Kč | 52 050,12 Kč |
| 500 | 167,36476 Kč | 83 682,38 Kč |
| 1 000 | 164,19000 Kč | 164 190,00 Kč |
| Unit Price without VAT: | 259,55000 Kč |
|---|---|
| Unit Price with VAT: | 314,05550 Kč |











