
2164011061 | |
|---|---|
DigiKey Part Number | 900-2164011061-ND |
Manufacturer | |
Manufacturer Product Number | 2164011061 |
Description | MEGAFIT SR R-S 6 CKT 150 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2164011061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 107,80400 Kč | 1 078,04 Kč |
| 30 | 99,74733 Kč | 2 992,42 Kč |
| 50 | 96,21280 Kč | 4 810,64 Kč |
| 100 | 91,61850 Kč | 9 161,85 Kč |
| 250 | 85,88264 Kč | 21 470,66 Kč |
| 500 | 81,78596 Kč | 40 892,98 Kč |
| 1 000 | 77,88557 Kč | 77 885,57 Kč |
| 2 500 | 73,01508 Kč | 182 537,70 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |










