Cable Assembly Circular 04 pos Male to RJ45, 8p8c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E12492

DigiKey Part Number
2330-E12492-ND
Manufacturer
Manufacturer Product Number
E12492
Description
CBL ASY CIRC 4P M TO RJ45 32.81'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
E12492 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 013,21000 Kč3 013,21 Kč
Manufacturers Standard Package
Unit Price without VAT:3 013,21000 Kč
Unit Price with VAT:3 645,98410 Kč